
SMAJ188CA-E3/61 | |
|---|---|
DigiKey Part Number | SMAJ188CA-E3/61GITR-ND - Tape & Reel (TR) SMAJ188CA-E3/61GICT-ND - Cut Tape (CT) SMAJ188CA-E3/61GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ188CA-E3/61 |
Description | TVS DIODE 188VWM 328VC DO214AC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 328V Clamp 910mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 188V | |
Voltage - Breakdown (Min) | 209V | |
Voltage - Clamping (Max) @ Ipp | 328V | |
Current - Peak Pulse (10/1000µs) | 910mA | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 7,51700 Kč | 75,17 Kč |
| 100 | 4,77910 Kč | 477,91 Kč |
| 500 | 3,59486 Kč | 1 797,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 2,93587 Kč | 5 284,57 Kč |
| 3 600 | 2,65753 Kč | 9 567,11 Kč |
| 5 400 | 2,51556 Kč | 13 584,02 Kč |
| 9 000 | 2,35598 Kč | 21 203,82 Kč |
| 12 600 | 2,26145 Kč | 28 494,27 Kč |
| 18 000 | 2,16957 Kč | 39 052,26 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |


