
SMAJ15AHE3_A/H | |
|---|---|
DigiKey Part Number | 112-SMAJ15AHE3_A/HTR-ND - Tape & Reel (TR) 112-SMAJ15AHE3_A/HCT-ND - Cut Tape (CT) 112-SMAJ15AHE3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ15AHE3_A/H |
Description | TVS DIODE 15VWM 24.4VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 16.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 16.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 8,46200 Kč | 84,62 Kč |
| 100 | 5,40910 Kč | 540,91 Kč |
| 500 | 4,08748 Kč | 2 043,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 3,35175 Kč | 6 033,15 Kč |
| 3 600 | 3,04098 Kč | 10 947,53 Kč |
| 5 400 | 2,88252 Kč | 15 565,61 Kč |
| 9 000 | 2,70445 Kč | 24 340,05 Kč |
| 12 600 | 2,59897 Kč | 32 747,02 Kč |
| 18 000 | 2,49643 Kč | 44 935,74 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |

