SMAJ11AHM3_A/H is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 1,68060 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 1,36487 Kč
Datasheet
Image for SMAJ11AHM3_A/H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ11AHM3_A/H

DigiKey Part Number
SMAJ11AHM3_A/H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ11AHM3_A/H
Description
TVS DIODE 11VWM 18.2VC DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
18.2V Clamp 22A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
400W
Mfr
Power Line Protection
No
Series
Applications
Telecom
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
11V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
12.2V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
18.2V
Base Product Number
Current - Peak Pulse (10/1000µs)
22A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4SMA13ATaiwan Semiconductor Corporation01801-P4SMA13ATR-ND1,68060 KčSimilar
SMAJ11ATaiwan Semiconductor Corporation01801-SMAJ11ATR-ND1,36487 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 2002,70338 Kč19 464,34 Kč
Unit Price without VAT:2,70338 Kč
Unit Price with VAT:3,27109 Kč