
SMA6J6.5A-E3/5A | |
|---|---|
DigiKey Part Number | 112-SMA6J6.5A-E3/5ATR-ND - Tape & Reel (TR) 112-SMA6J6.5A-E3/5ACT-ND - Cut Tape (CT) 112-SMA6J6.5A-E3/5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J6.5A-E3/5A |
Description | TVS DIODE 6.5VWM 14.5V DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14.5V Clamp 58.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 58.8A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 6.5V | Supplier Device Package |
Voltage - Breakdown (Min) 7.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 14.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,72000 Kč | 12,72 Kč |
| 10 | 7,90400 Kč | 79,04 Kč |
| 100 | 5,03450 Kč | 503,45 Kč |
| 500 | 3,79444 Kč | 1 897,22 Kč |
| 1 000 | 3,39444 Kč | 3 394,44 Kč |
| 2 000 | 3,05731 Kč | 6 114,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 2,55524 Kč | 19 164,30 Kč |
| 15 000 | 2,35112 Kč | 35 266,80 Kč |
| 22 500 | 2,24712 Kč | 50 560,20 Kč |
| 37 500 | 2,13027 Kč | 79 885,12 Kč |
| 52 500 | 2,06108 Kč | 108 206,70 Kč |
| 75 000 | 1,99384 Kč | 149 538,00 Kč |
| Unit Price without VAT: | 12,72000 Kč |
|---|---|
| Unit Price with VAT: | 15,39120 Kč |

