
SMA6J28A-E3/61 | |
|---|---|
DigiKey Part Number | 112-SMA6J28A-E3/61TR-ND - Tape & Reel (TR) 112-SMA6J28A-E3/61CT-ND - Cut Tape (CT) 112-SMA6J28A-E3/61DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J28A-E3/61 |
Description | TVS DIODE 28VWM 51.6VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 51.6V Clamp 13.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 51.6V | |
Current - Peak Pulse (10/1000µs) | 13.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 7,16000 Kč | 71,60 Kč |
| 100 | 4,54820 Kč | 454,82 Kč |
| 500 | 3,41512 Kč | 1 707,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 2,78480 Kč | 5 012,64 Kč |
| 3 600 | 2,51836 Kč | 9 066,10 Kč |
| 5 400 | 2,38253 Kč | 12 865,66 Kč |
| 9 000 | 2,22980 Kč | 20 068,20 Kč |
| 12 600 | 2,13935 Kč | 26 955,81 Kč |
| 18 000 | 2,05141 Kč | 36 925,38 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |

