Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SMA6J12A-M3/5A | |
|---|---|
DigiKey Part Number | SMA6J12A-M3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA6J12A-M3/5A |
Description | TVS DIODE 12VWM 18.8VC DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18.8V Clamp 31.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 18.8V | |
Current - Peak Pulse (10/1000µs) | 31.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 2,12664 Kč | 15 949,80 Kč |
| 15 000 | 1,95277 Kč | 29 291,55 Kč |
| 22 500 | 1,86417 Kč | 41 943,83 Kč |
| 37 500 | 1,76464 Kč | 66 174,00 Kč |
| 52 500 | 1,70570 Kč | 89 549,25 Kč |
| 75 000 | 1,66558 Kč | 124 918,50 Kč |
| Unit Price without VAT: | 2,12664 Kč |
|---|---|
| Unit Price with VAT: | 2,57323 Kč |



