Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SMA6J11A-M3/61 | |
|---|---|
DigiKey Part Number | SMA6J11A-M3/61-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA6J11A-M3/61 |
Description | TVS DIODE 11VWM 17.2VC DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 17.2V Clamp 34.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11V | |
Voltage - Breakdown (Min) | 12.2V | |
Voltage - Clamping (Max) @ Ipp | 17.2V | |
Current - Peak Pulse (10/1000µs) | 34.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 200 | 2,13783 Kč | 15 392,38 Kč |
| Unit Price without VAT: | 2,13783 Kč |
|---|---|
| Unit Price with VAT: | 2,58677 Kč |



