76.9V Clamp 7.8A Ipp Tvs Diode Surface Mount DO-221AC (SlimSMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA6F48A-M3/H

DigiKey Part Number
112-SMA6F48A-M3/HTR-ND - Tape & Reel (TR)
112-SMA6F48A-M3/HCT-ND - Cut Tape (CT)
112-SMA6F48A-M3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMA6F48A-M3/H
Description
TVS DIODE 48VWM 76.9VC DO221AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
76.9V Clamp 7.8A Ipp Tvs Diode Surface Mount DO-221AC (SlimSMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
76.9V
Mfr
Current - Peak Pulse (10/1000µs)
7.8A
Series
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
Telecom
Type
Zener
Operating Temperature
-55°C ~ 175°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
48V
Package / Case
DO-221AC, SMA Flat Leads
Voltage - Breakdown (Min)
53.3V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 389
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,49000 Kč14,49 Kč
108,90300 Kč89,03 Kč
1005,69890 Kč569,89 Kč
5004,31466 Kč2 157,33 Kč
1 0003,86741 Kč3 867,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5003,23081 Kč11 307,83 Kč
7 0002,95508 Kč20 685,56 Kč
10 5002,81453 Kč29 552,56 Kč
17 5002,65663 Kč46 491,02 Kč
24 5002,56310 Kč62 795,95 Kč
35 0002,47221 Kč86 527,35 Kč
Manufacturers Standard Package
Unit Price without VAT:14,49000 Kč
Unit Price with VAT:17,53290 Kč