27.7V Clamp 123A (8/20µs) Ipp Tvs Diode Surface Mount DO-221AC (SlimSMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA6F15A-M3/6A

DigiKey Part Number
112-SMA6F15A-M3/6ATR-ND - Tape & Reel (TR)
112-SMA6F15A-M3/6ACT-ND - Cut Tape (CT)
112-SMA6F15A-M3/6ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMA6F15A-M3/6A
Description
TVS DIODE 15VWM 27.7VC DO221AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
27.7V Clamp 123A (8/20µs) Ipp Tvs Diode Surface Mount DO-221AC (SlimSMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
27.7V
Current - Peak Pulse (10/1000µs)
123A (8/20µs)
Power - Peak Pulse
4000W (4kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-221AC, SMA Flat Leads
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 614
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,54000 Kč15,54 Kč
109,63800 Kč96,38 Kč
1006,18390 Kč618,39 Kč
5004,69474 Kč2 347,37 Kč
1 0004,21430 Kč4 214,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5003,53024 Kč12 355,84 Kč
7 0003,23399 Kč22 637,93 Kč
10 5003,08303 Kč32 371,81 Kč
17 5002,91338 Kč50 984,15 Kč
24 5002,81294 Kč68 917,03 Kč
35 0002,71531 Kč95 035,85 Kč
Manufacturers Standard Package
Unit Price without VAT:15,54000 Kč
Unit Price with VAT:18,80340 Kč