
SMA6F13A-M3/6A | |
|---|---|
DigiKey Part Number | 112-SMA6F13A-M3/6ATR-ND - Tape & Reel (TR) 112-SMA6F13A-M3/6ACT-ND - Cut Tape (CT) 112-SMA6F13A-M3/6ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6F13A-M3/6A |
Description | TVS DIODE 13VWM 23.9VC DO221AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 23.9V Clamp 147A (8/20µs) Ipp Tvs Diode Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 23.9V | |
Current - Peak Pulse (10/1000µs) | 147A (8/20µs) | |
Power - Peak Pulse | 4000W (4kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,21000 Kč | 8,21 Kč |
| 10 | 6,56800 Kč | 65,68 Kč |
| 100 | 4,50470 Kč | 450,47 Kč |
| 500 | 3,49430 Kč | 1 747,15 Kč |
| 1 000 | 3,00173 Kč | 3 001,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 2,54705 Kč | 8 914,67 Kč |
| 7 000 | 2,46285 Kč | 17 239,95 Kč |
| 10 500 | 2,45232 Kč | 25 749,36 Kč |
| Unit Price without VAT: | 8,21000 Kč |
|---|---|
| Unit Price with VAT: | 9,93410 Kč |

