
SMA6F13A-M3/6A | |
|---|---|
DigiKey Part Number | 112-SMA6F13A-M3/6ATR-ND - Tape & Reel (TR) 112-SMA6F13A-M3/6ACT-ND - Cut Tape (CT) 112-SMA6F13A-M3/6ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6F13A-M3/6A |
Description | TVS DIODE 13VWM 23.9VC DO221AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 23.9V Clamp 147A (8/20µs) Ipp Tvs Diode Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 23.9V | |
Current - Peak Pulse (10/1000µs) | 147A (8/20µs) | |
Power - Peak Pulse | 4000W (4kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 9,63800 Kč | 96,38 Kč |
| 100 | 6,18390 Kč | 618,39 Kč |
| 500 | 4,69474 Kč | 2 347,37 Kč |
| 1 000 | 4,21430 Kč | 4 214,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 3,53024 Kč | 12 355,84 Kč |
| 7 000 | 3,23399 Kč | 22 637,93 Kč |
| 10 500 | 3,08303 Kč | 32 371,81 Kč |
| 17 500 | 2,91338 Kč | 50 984,15 Kč |
| 24 500 | 2,81294 Kč | 68 917,03 Kč |
| 35 000 | 2,71531 Kč | 95 035,85 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |

