SMA5J28CA-E3/61 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 3,92547 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


Microchip Technology
In Stock: 4 805
Unit Price: 3,75000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 7 470
Unit Price: 10,42000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 147 943
Unit Price: 6,87000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 6,25000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 2,05481 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 10 113
Unit Price: 6,67000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 9 556
Unit Price: 8,96000 Kč
Datasheet

Similar


YAGEO
In Stock: 12 590
Unit Price: 5,00000 Kč
Datasheet

Similar


YAGEO
In Stock: 1 000
Unit Price: 7,08000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 15,83000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 2,28418 Kč
Datasheet
DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA5J28CA-E3/61

DigiKey Part Number
SMA5J28CA-E3/61-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMA5J28CA-E3/61
Description
TVS DIODE 28VWM 45.4VC DO214AC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
45.4V Clamp 11A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.1V
Voltage - Clamping (Max) @ Ipp
45.4V
Current - Peak Pulse (10/1000µs)
11A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 6003,49250 Kč12 573,00 Kč
Unit Price without VAT:3,49250 Kč
Unit Price with VAT:4,22593 Kč