
SMA5J18A-E3/61 | |
|---|---|
DigiKey Part Number | SMA5J18A-E3/61GITR-ND - Tape & Reel (TR) SMA5J18A-E3/61GICT-ND - Cut Tape (CT) SMA5J18A-E3/61GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA5J18A-E3/61 |
Description | TVS DIODE 18VWM 29.2VC DO214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 17.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 17.1A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 18V | Supplier Device Package |
Voltage - Breakdown (Min) 20V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 29.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 9,38600 Kč | 93,86 Kč |
| 100 | 6,01380 Kč | 601,38 Kč |
| 500 | 4,56118 Kč | 2 280,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 3,75328 Kč | 6 755,90 Kč |
| 3 600 | 3,41218 Kč | 12 283,85 Kč |
| 5 400 | 3,23824 Kč | 17 486,50 Kč |
| 9 000 | 3,04275 Kč | 27 384,75 Kč |
| 12 600 | 2,92695 Kč | 36 879,57 Kč |
| 18 000 | 2,81441 Kč | 50 659,38 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |

