
SMA5J18A-E3/5A | |
|---|---|
DigiKey Part Number | 112-SMA5J18A-E3/5ATR-ND - Tape & Reel (TR) 112-SMA5J18A-E3/5ACT-ND - Cut Tape (CT) 112-SMA5J18A-E3/5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA5J18A-E3/5A |
Description | TVS DIODE 18VWM 29.2VC DO214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 17.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 17.1A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 18V | Supplier Device Package |
Voltage - Breakdown (Min) 20V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 29.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 9,38600 Kč | 93,86 Kč |
| 100 | 6,02010 Kč | 602,01 Kč |
| 500 | 4,56622 Kč | 2 283,11 Kč |
| 1 000 | 4,09713 Kč | 4 097,13 Kč |
| 2 000 | 3,70184 Kč | 7 403,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 3,11339 Kč | 23 350,42 Kč |
| 15 000 | 2,87418 Kč | 43 112,70 Kč |
| 22 500 | 2,75231 Kč | 61 926,97 Kč |
| 37 500 | 2,61541 Kč | 98 077,87 Kč |
| 52 500 | 2,53437 Kč | 133 054,42 Kč |
| 75 000 | 2,45562 Kč | 184 171,50 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |

