
SMA5J16A-E3/61 | |
|---|---|
DigiKey Part Number | 112-SMA5J16A-E3/61TR-ND - Tape & Reel (TR) 112-SMA5J16A-E3/61CT-ND - Cut Tape (CT) 112-SMA5J16A-E3/61DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA5J16A-E3/61 |
Description | TVS DIODE 16VWM 26VC DO214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 19.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 19.2A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 16V | Supplier Device Package |
Voltage - Breakdown (Min) 17.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 26V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 7,72700 Kč | 77,27 Kč |
| 100 | 4,92190 Kč | 492,19 Kč |
| 500 | 3,70698 Kč | 1 853,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 3,03048 Kč | 5 454,86 Kč |
| 3 600 | 2,74461 Kč | 9 880,60 Kč |
| 5 400 | 2,59889 Kč | 14 034,01 Kč |
| 9 000 | 2,43507 Kč | 21 915,63 Kč |
| 12 600 | 2,33801 Kč | 29 458,93 Kč |
| 18 000 | 2,24367 Kč | 40 386,06 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |

