
SM8S40AHE3_A/I | |
|---|---|
DigiKey Part Number | SM8S40AHE3_A/IGITR-ND - Tape & Reel (TR) SM8S40AHE3_A/IGICT-ND - Cut Tape (CT) SM8S40AHE3_A/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM8S40AHE3_A/I |
Description | TVS DIODE 40VWM 64.5VC DO218AB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 102A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 102A |
Mfr | Power - Peak Pulse 6600W (6.6kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 40V | Package / Case DO-218AB |
Voltage - Breakdown (Min) 44.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 64.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,99000 Kč | 106,99 Kč |
| 10 | 70,84600 Kč | 708,46 Kč |
| 100 | 50,31600 Kč | 5 031,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 39,85820 Kč | 29 893,65 Kč |
| 1 500 | 37,31855 Kč | 55 977,83 Kč |
| 2 250 | 36,02560 Kč | 81 057,60 Kč |
| 3 750 | 35,63165 Kč | 133 618,69 Kč |
| Unit Price without VAT: | 106,99000 Kč |
|---|---|
| Unit Price with VAT: | 129,45790 Kč |






