58.1V Clamp 114A Ipp Tvs Diode Surface Mount DO-218AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM8S36AHM3/I

DigiKey Part Number
112-SM8S36AHM3/ITR-ND - Tape & Reel (TR)
112-SM8S36AHM3/ICT-ND - Cut Tape (CT)
112-SM8S36AHM3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM8S36AHM3/I
Description
TVS DIODE 36VWM 58.1VC DO218AC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
58.1V Clamp 114A Ipp Tvs Diode Surface Mount DO-218AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V
Voltage - Breakdown (Min)
40V
Voltage - Clamping (Max) @ Ipp
58.1V
Current - Peak Pulse (10/1000µs)
114A
Power - Peak Pulse
6600W (6.6kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-218AC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 625
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1107,09000 Kč107,09 Kč
1070,82600 Kč708,26 Kč
10050,28810 Kč5 028,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
75039,82033 Kč29 865,25 Kč
1 50037,27887 Kč55 918,30 Kč
2 25035,98469 Kč80 965,55 Kč
3 75035,55488 Kč133 330,80 Kč
Manufacturers Standard Package
Unit Price without VAT:107,09000 Kč
Unit Price with VAT:129,57890 Kč