
SM8S33CAHM3/I | |
|---|---|
DigiKey Part Number | 112-SM8S33CAHM3/ITR-ND - Tape & Reel (TR) 112-SM8S33CAHM3/ICT-ND - Cut Tape (CT) 112-SM8S33CAHM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM8S33CAHM3/I |
Description | TVS DIODE 33VWM 53.3VC DO218AB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 124A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 124A | |
Power - Peak Pulse | 6600W (6.6kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-218AB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,92000 Kč | 111,92 Kč |
| 10 | 74,27000 Kč | 742,70 Kč |
| 100 | 52,87720 Kč | 5 287,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 41,97724 Kč | 31 482,93 Kč |
| 1 500 | 39,33121 Kč | 58 996,81 Kč |
| 2 250 | 37,98380 Kč | 85 463,55 Kč |
| 3 750 | 37,78850 Kč | 141 706,88 Kč |
| Unit Price without VAT: | 111,92000 Kč |
|---|---|
| Unit Price with VAT: | 135,42320 Kč |


