
SM8S33AHM3/I | |
|---|---|
DigiKey Part Number | 112-SM8S33AHM3/ITR-ND - Tape & Reel (TR) 112-SM8S33AHM3/ICT-ND - Cut Tape (CT) 112-SM8S33AHM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM8S33AHM3/I |
Description | TVS DIODE 33VWM 53.3VC DO218AC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 124A Ipp Tvs Diode Surface Mount DO-218AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 124A | |
Power - Peak Pulse | 6600W (6.6kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-218AC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,09000 Kč | 107,09 Kč |
| 10 | 70,82600 Kč | 708,26 Kč |
| 100 | 50,28810 Kč | 5 028,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 39,82033 Kč | 29 865,25 Kč |
| 1 500 | 37,27887 Kč | 55 918,30 Kč |
| 2 250 | 35,98469 Kč | 80 965,55 Kč |
| 3 750 | 35,55488 Kč | 133 330,80 Kč |
| Unit Price without VAT: | 107,09000 Kč |
|---|---|
| Unit Price with VAT: | 129,57890 Kč |


