
SM6T36CA-E3/5B | |
|---|---|
DigiKey Part Number | SM6T36CA-E3/5BGITR-ND - Tape & Reel (TR) SM6T36CA-E3/5BGICT-ND - Cut Tape (CT) SM6T36CA-E3/5BGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T36CA-E3/5B |
Description | TVS DIODE 30.8VWM DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 12A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 12A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 30.8V | Supplier Device Package |
Voltage - Breakdown (Min) 34.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 49.9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 10,37300 Kč | 103,73 Kč |
| 100 | 6,68160 Kč | 668,16 Kč |
| 500 | 5,08698 Kč | 2 543,49 Kč |
| 1 000 | 4,57273 Kč | 4 572,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 3,88555 Kč | 12 433,76 Kč |
| 6 400 | 3,56129 Kč | 22 792,26 Kč |
| 9 600 | 3,39608 Kč | 32 602,37 Kč |
| 16 000 | 3,21041 Kč | 51 366,56 Kč |
| 22 400 | 3,10049 Kč | 69 450,98 Kč |
| 32 000 | 2,99367 Kč | 95 797,44 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |

