
SM6T30A-E3/52 | |
|---|---|
DigiKey Part Number | SM6T30A-E3/52GITR-ND - Tape & Reel (TR) SM6T30A-E3/52GICT-ND - Cut Tape (CT) SM6T30A-E3/52GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T30A-E3/52 |
Description | TVS DIODE 25.6VWM 41.5V DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 41.5V Clamp 14.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 14.5A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 25.6V | Supplier Device Package |
Voltage - Breakdown (Min) 28.5V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 41.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTVS26VP1UP,115 | Nexperia USA Inc. | 1 037 | 1727-4435-1-ND | 14,70000 Kč | Similar |
| SMBJ30A | Bourns Inc. | 12 234 | SMBJ30ABCT-ND | 12,18000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 8,69300 Kč | 86,93 Kč |
| 100 | 5,55610 Kč | 555,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 3,93699 Kč | 2 952,74 Kč |
| 1 500 | 3,54166 Kč | 5 312,49 Kč |
| 2 250 | 3,34008 Kč | 7 515,18 Kč |
| 3 750 | 3,11325 Kč | 11 674,69 Kč |
| 5 250 | 2,97888 Kč | 15 639,12 Kč |
| 7 500 | 2,84825 Kč | 21 361,88 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |

