
SM6T27CA-E3/52 | |
|---|---|
DigiKey Part Number | SM6T27CA-E3/52GITR-ND - Tape & Reel (TR) SM6T27CA-E3/52GICT-ND - Cut Tape (CT) SM6T27CA-E3/52GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T27CA-E3/52 |
Description | TVS DIODE 23.1VWM 37.5V DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 37.5V Clamp 16A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 16A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 23.1V | Supplier Device Package |
Voltage - Breakdown (Min) 25.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 37.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 10,43600 Kč | 104,36 Kč |
| 100 | 6,71940 Kč | 671,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 4,80435 Kč | 3 603,26 Kč |
| 1 500 | 4,33679 Kč | 6 505,18 Kč |
| 2 250 | 4,09834 Kč | 9 221,27 Kč |
| 3 750 | 3,83026 Kč | 14 363,48 Kč |
| 5 250 | 3,67145 Kč | 19 275,11 Kč |
| 7 500 | 3,51705 Kč | 26 377,88 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |

