
SM6T22CA-E3/52 | |
|---|---|
DigiKey Part Number | SM6T22CA-E3/52GITR-ND - Tape & Reel (TR) SM6T22CA-E3/52GICT-ND - Cut Tape (CT) SM6T22CA-E3/52GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T22CA-E3/52 |
Description | TVS DIODE 18.8VWM 30.6V DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30.6V Clamp 20A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 20A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 18.8V | Supplier Device Package |
Voltage - Breakdown (Min) 20.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 30.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 11,00300 Kč | 110,03 Kč |
| 100 | 7,10360 Kč | 710,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 5,09104 Kč | 3 818,28 Kč |
| 1 500 | 4,60024 Kč | 6 900,36 Kč |
| 2 250 | 4,35004 Kč | 9 787,59 Kč |
| 3 750 | 4,06863 Kč | 15 257,36 Kč |
| 5 250 | 3,90191 Kč | 20 485,03 Kč |
| 7 500 | 3,73986 Kč | 28 048,95 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |

