
SM6T18A-E3/52 | |
|---|---|
DigiKey Part Number | SM6T18A-E3/52GITR-ND - Tape & Reel (TR) SM6T18A-E3/52GICT-ND - Cut Tape (CT) SM6T18A-E3/52GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T18A-E3/52 |
Description | TVS DIODE 15.3VWM 25.2V DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25.2V Clamp 24A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 24A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 15.3V | Supplier Device Package |
Voltage - Breakdown (Min) 17.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 25.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 9,15500 Kč | 91,55 Kč |
| 100 | 5,86680 Kč | 586,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 4,16712 Kč | 3 125,34 Kč |
| 1 500 | 3,75234 Kč | 5 628,51 Kč |
| 2 250 | 3,54073 Kč | 7 966,64 Kč |
| 3 750 | 3,30279 Kč | 12 385,46 Kč |
| 5 250 | 3,16186 Kč | 16 599,76 Kč |
| 7 500 | 3,02483 Kč | 22 686,23 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |

