
SM6T15CA-E3/52 | |
|---|---|
DigiKey Part Number | 112-SM6T15CA-E3/52TR-ND - Tape & Reel (TR) 112-SM6T15CA-E3/52CT-ND - Cut Tape (CT) 112-SM6T15CA-E3/52DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T15CA-E3/52 |
Description | TVS DIODE 12.8VWM 21.2V DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 28A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 28A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 12.8V | Supplier Device Package |
Voltage - Breakdown (Min) 14.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 21.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 10,68800 Kč | 106,88 Kč |
| 100 | 6,89360 Kč | 689,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 4,93397 Kč | 3 700,48 Kč |
| 1 500 | 4,45577 Kč | 6 683,66 Kč |
| 2 250 | 4,21192 Kč | 9 476,82 Kč |
| 3 750 | 3,93782 Kč | 14 766,82 Kč |
| 5 250 | 3,77544 Kč | 19 821,06 Kč |
| 7 500 | 3,61756 Kč | 27 131,70 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |

