
SM6T10CA-E3/52 | |
|---|---|
DigiKey Part Number | SM6T10CA-E3/52GITR-ND - Tape & Reel (TR) SM6T10CA-E3/52GICT-ND - Cut Tape (CT) SM6T10CA-E3/52GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T10CA-E3/52 |
Description | TVS DIODE 8.55VWM 14.5V DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14.5V Clamp 41A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.55V | |
Voltage - Breakdown (Min) | 9.5V | |
Voltage - Clamping (Max) @ Ipp | 14.5V | |
Current - Peak Pulse (10/1000µs) | 41A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 11,00300 Kč | 110,03 Kč |
| 100 | 7,10360 Kč | 710,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 5,09104 Kč | 3 818,28 Kč |
| 1 500 | 4,60024 Kč | 6 900,36 Kč |
| 2 250 | 4,35004 Kč | 9 787,59 Kč |
| 3 750 | 4,06863 Kč | 15 257,36 Kč |
| 5 250 | 3,90191 Kč | 20 485,03 Kč |
| 7 500 | 3,73986 Kč | 28 048,95 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |

