
SM6T100CA-E3/52 | |
|---|---|
DigiKey Part Number | SM6T100CA-E3/52GITR-ND - Tape & Reel (TR) SM6T100CA-E3/52GICT-ND - Cut Tape (CT) SM6T100CA-E3/52GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T100CA-E3/52 |
Description | TVS DIODE 85.5VWM 137V DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 4.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4.4A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 85.5V | Supplier Device Package |
Voltage - Breakdown (Min) 95V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 137V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 10,37300 Kč | 103,73 Kč |
| 100 | 6,68160 Kč | 668,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 4,77551 Kč | 3 581,63 Kč |
| 1 500 | 4,31033 Kč | 6 465,50 Kč |
| 2 250 | 4,07305 Kč | 9 164,36 Kč |
| 3 750 | 3,80629 Kč | 14 273,59 Kč |
| 5 250 | 3,64829 Kč | 19 153,52 Kč |
| 7 500 | 3,49465 Kč | 26 209,88 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |

