
SM6A27HM3/I | |
|---|---|
DigiKey Part Number | 112-SM6A27HM3/ITR-ND - Tape & Reel (TR) 112-SM6A27HM3/ICT-ND - Cut Tape (CT) 112-SM6A27HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6A27HM3/I |
Description | TVS DIODE 22VWM 40VC DO218AC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 40V Clamp 65A Ipp Tvs Diode Surface Mount DO-218AC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 65A |
Mfr | Power - Peak Pulse 4600W (4.6kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 22V (Max) | Package / Case DO-218AC |
Voltage - Breakdown (Min) 24V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 40V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,82000 Kč | 109,82 Kč |
| 10 | 72,75800 Kč | 727,58 Kč |
| 100 | 51,74540 Kč | 5 174,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 41,03373 Kč | 30 775,30 Kč |
| 1 500 | 38,43292 Kč | 57 649,38 Kč |
| 2 250 | 37,10869 Kč | 83 494,55 Kč |
| 3 750 | 36,80949 Kč | 138 035,59 Kč |
| Unit Price without VAT: | 109,82000 Kč |
|---|---|
| Unit Price with VAT: | 132,88220 Kč |

