
SM5S36AHE3_A/I | |
|---|---|
DigiKey Part Number | SM5S36AHE3_A/IGITR-ND - Tape & Reel (TR) SM5S36AHE3_A/IGICT-ND - Cut Tape (CT) SM5S36AHE3_A/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM5S36AHE3_A/I |
Description | TVS DIODE 36VWM 58.1VC DO218AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 62A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
EDA/CAD Models | SM5S36AHE3_A/I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 62A | |
Power - Peak Pulse | 3600W (3.6kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-218AB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,99000 Kč | 44,99 Kč |
| 10 | 42,70200 Kč | 427,02 Kč |
| 100 | 38,11890 Kč | 3 811,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 30,97949 Kč | 23 234,62 Kč |
| Unit Price without VAT: | 44,99000 Kč |
|---|---|
| Unit Price with VAT: | 54,43790 Kč |

