
SM5A27HM3/I | |
|---|---|
DigiKey Part Number | 112-SM5A27HM3/ITR-ND - Tape & Reel (TR) 112-SM5A27HM3/ICT-ND - Cut Tape (CT) 112-SM5A27HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM5A27HM3/I |
Description | TVS DIODE 22VWM 40VC DO218AC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 40V Clamp 55A Ipp Tvs Diode Surface Mount DO-218AC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 55A |
Mfr | Power - Peak Pulse 3600W (3.6kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 22V | Package / Case DO-218AC |
Voltage - Breakdown (Min) 24V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 40V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,94000 Kč | 103,94 Kč |
| 10 | 68,62100 Kč | 686,21 Kč |
| 100 | 48,63980 Kč | 4 863,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 38,44929 Kč | 28 836,97 Kč |
| 1 500 | 35,97531 Kč | 53 962,97 Kč |
| 2 250 | 34,71529 Kč | 78 109,40 Kč |
| 3 750 | 34,14275 Kč | 128 035,31 Kč |
| Unit Price without VAT: | 103,94000 Kč |
|---|---|
| Unit Price with VAT: | 125,76740 Kč |

