37.5V Clamp 40A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
37.5V Clamp 40A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

SM15T27CA-M3/57T

DigiKey Part Number
112-SM15T27CA-M3/57TTR-ND - Tape & Reel (TR)
112-SM15T27CA-M3/57TCT-ND - Cut Tape (CT)
112-SM15T27CA-M3/57TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM15T27CA-M3/57T
Description
TVS DIODE 23.1VWM 37.5V DO214AB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
37.5V Clamp 40A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
40A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
23.1V
Supplier Device Package
Voltage - Breakdown (Min)
25.7V
Base Product Number
Voltage - Clamping (Max) @ Ipp
37.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 400
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,29000 Kč31,29 Kč
1019,78000 Kč197,80 Kč
10013,10280 Kč1 310,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8509,51827 Kč8 090,53 Kč
1 7008,71034 Kč14 807,58 Kč
2 5508,29857 Kč21 161,35 Kč
4 2507,83591 Kč33 302,62 Kč
5 9507,56193 Kč44 993,48 Kč
8 5007,29564 Kč62 012,94 Kč
Manufacturers Standard Package
Unit Price without VAT:31,29000 Kč
Unit Price with VAT:37,86090 Kč