


SM15T24CA-E3/57T | |
|---|---|
DigiKey Part Number | SM15T24CA-E3/57TGITR-ND - Tape & Reel (TR) SM15T24CA-E3/57TGICT-ND - Cut Tape (CT) SM15T24CA-E3/57TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM15T24CA-E3/57T |
Description | TVS DIODE 20.5VWM 33.2V DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33.2V Clamp 45A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 45A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 20.5V | Supplier Device Package |
Voltage - Breakdown (Min) 22.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 33.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 10 | 17,23900 Kč | 172,39 Kč |
| 100 | 11,34940 Kč | 1 134,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 8,18132 Kč | 6 954,12 Kč |
| 1 700 | 7,46689 Kč | 12 693,71 Kč |
| 2 550 | 7,10276 Kč | 18 112,04 Kč |
| 4 250 | 6,69352 Kč | 28 447,46 Kč |
| 5 950 | 6,45115 Kč | 38 384,34 Kč |
| 8 500 | 6,21561 Kč | 52 832,68 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |

