


SM15T22A-E3/57T | |
|---|---|
DigiKey Part Number | SM15T22A-E3/57TGITR-ND - Tape & Reel (TR) SM15T22A-E3/57TGICT-ND - Cut Tape (CT) SM15T22A-E3/57TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM15T22A-E3/57T |
Description | TVS DIODE 18.8VWM 30.6V DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30.6V Clamp 49A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 49A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 18.8V | Supplier Device Package |
Voltage - Breakdown (Min) 20.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 30.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 15,26600 Kč | 152,66 Kč |
| 100 | 9,99710 Kč | 999,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 6,20232 Kč | 5 271,97 Kč |
| 1 700 | 5,63290 Kč | 9 575,93 Kč |
| 2 550 | 5,34271 Kč | 13 623,91 Kč |
| 4 250 | 5,01645 Kč | 21 319,91 Kč |
| 5 950 | 4,82326 Kč | 28 698,40 Kč |
| 8 500 | 4,63544 Kč | 39 401,24 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |

