


SM15T200CA-E3/57T | |
|---|---|
DigiKey Part Number | SM15T200CA-E3/57TGITR-ND - Tape & Reel (TR) SM15T200CA-E3/57TGICT-ND - Cut Tape (CT) SM15T200CA-E3/57TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM15T200CA-E3/57T |
Description | TVS DIODE 171VWM 274VC DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 274V Clamp 5.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5.5A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 171V | Supplier Device Package |
Voltage - Breakdown (Min) 190V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 274V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,30000 Kč | 27,30 Kč |
| 10 | 17,07100 Kč | 170,71 Kč |
| 100 | 11,23810 Kč | 1 123,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 8,09658 Kč | 6 882,09 Kč |
| 1 700 | 7,38821 Kč | 12 559,96 Kč |
| 2 550 | 7,02716 Kč | 17 919,26 Kč |
| 4 250 | 6,62134 Kč | 28 140,69 Kč |
| 5 950 | 6,38106 Kč | 37 967,31 Kč |
| 8 500 | 6,14750 Kč | 52 253,75 Kč |
| Unit Price without VAT: | 27,30000 Kč |
|---|---|
| Unit Price with VAT: | 33,03300 Kč |

