
SM15T10A-E3/57T | |
|---|---|
DigiKey Part Number | SM15T10A-E3/57TGITR-ND - Tape & Reel (TR) SM15T10A-E3/57TGICT-ND - Cut Tape (CT) SM15T10A-E3/57TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM15T10A-E3/57T |
Description | TVS DIODE 8.55VWM 14.5V DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14.5V Clamp 103A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.55V | |
Voltage - Breakdown (Min) | 9.5V | |
Voltage - Clamping (Max) @ Ipp | 14.5V | |
Current - Peak Pulse (10/1000µs) | 103A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,16000 Kč | 14,16 Kč |
| 10 | 11,66500 Kč | 116,65 Kč |
| 100 | 8,01960 Kč | 801,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 5,54078 Kč | 4 709,66 Kč |
| 1 700 | 4,63210 Kč | 7 874,57 Kč |
| Unit Price without VAT: | 14,16000 Kč |
|---|---|
| Unit Price with VAT: | 17,13360 Kč |

