


SL43-M3/57T | |
|---|---|
DigiKey Part Number | SL43-M3/57TGITR-ND - Tape & Reel (TR) SL43-M3/57TGICT-ND - Cut Tape (CT) SL43-M3/57TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL43-M3/57T |
Description | DIODE SCHOTTKY 30V 4A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 4A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SL43-M3/57T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 420 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,81000 Kč | 33,81 Kč |
| 10 | 21,33400 Kč | 213,34 Kč |
| 100 | 14,19250 Kč | 1 419,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 10,35399 Kč | 8 800,89 Kč |
| 1 700 | 9,48924 Kč | 16 131,71 Kč |
| 2 550 | 9,04849 Kč | 23 073,65 Kč |
| 4 250 | 8,55330 Kč | 36 351,53 Kč |
| 5 950 | 8,26005 Kč | 49 147,30 Kč |
| 8 500 | 7,97506 Kč | 67 788,01 Kč |
| Unit Price without VAT: | 33,81000 Kč |
|---|---|
| Unit Price with VAT: | 40,91010 Kč |

