Parametric Equivalent

SL22HE3_A/I | |
|---|---|
DigiKey Part Number | SL22HE3_A/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SL22HE3_A/I |
Description | DIODE SCHOTTKY 20V 2A DO214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 395 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 µA @ 20 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 4,06237 Kč | 12 999,58 Kč |
| 6 400 | 3,23533 Kč | 20 706,11 Kč |
| 9 600 | 3,19892 Kč | 30 709,63 Kč |
| Unit Price without VAT: | 4,06237 Kč |
|---|---|
| Unit Price with VAT: | 4,91547 Kč |


