


SL04-HM3-08 | |
|---|---|
DigiKey Part Number | SL04-HM3-08GITR-ND - Tape & Reel (TR) SL04-HM3-08GICT-ND - Cut Tape (CT) SL04-HM3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL04-HM3-08 |
Description | DIODE SCHOTTKY 40V 1.1A DO219AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1.1A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1.1A | |
Voltage - Forward (Vf) (Max) @ If | 540 mV @ 1.1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 40 V | |
Capacitance @ Vr, F | 65pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,00000 Kč | 5,00 Kč |
| 10 | 3,35400 Kč | 33,54 Kč |
| 100 | 2,75580 Kč | 275,58 Kč |
| 500 | 2,04176 Kč | 1 020,88 Kč |
| 1 000 | 1,81075 Kč | 1 810,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,51476 Kč | 4 544,28 Kč |
| 6 000 | 1,31229 Kč | 7 873,74 Kč |
| 9 000 | 1,29225 Kč | 11 630,25 Kč |
| 15 000 | 1,20710 Kč | 18 106,50 Kč |
| 21 000 | 1,15665 Kč | 24 289,65 Kč |
| 30 000 | 1,10761 Kč | 33 228,30 Kč |
| 75 000 | 1,06534 Kč | 79 900,50 Kč |
| 150 000 | 0,93735 Kč | 140 602,50 Kč |
| Unit Price without VAT: | 5,00000 Kč |
|---|---|
| Unit Price with VAT: | 6,05000 Kč |

