


SL04-E3-18 | |
|---|---|
DigiKey Part Number | SL04-E3-18GITR-ND - Tape & Reel (TR) SL04-E3-18GICT-ND - Cut Tape (CT) SL04-E3-18GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL04-E3-18 |
Description | DIODE SCHOTTKY 40V 1.1A DO219AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1.1A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1.1A | |
Voltage - Forward (Vf) (Max) @ If | 540 mV @ 1.1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 40 V | |
Capacitance @ Vr, F | 65pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,96000 Kč | 8,96 Kč |
| 10 | 5,37400 Kč | 53,74 Kč |
| 100 | 4,75970 Kč | 475,97 Kč |
| 500 | 3,59150 Kč | 1 795,75 Kč |
| 1 000 | 3,10679 Kč | 3 106,79 Kč |
| 2 000 | 2,89589 Kč | 5 791,78 Kč |
| 5 000 | 2,55143 Kč | 12 757,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,98760 Kč | 19 876,00 Kč |
| 20 000 | 1,95281 Kč | 39 056,20 Kč |
| Unit Price without VAT: | 8,96000 Kč |
|---|---|
| Unit Price with VAT: | 10,84160 Kč |

