DO-219AB SFM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-219AB SFM
DO-219AB SFM

SL03-M-08

DigiKey Part Number
112-SL03-M-08TR-ND - Tape & Reel (TR)
112-SL03-M-08CT-ND - Cut Tape (CT)
112-SL03-M-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SL03-M-08
Description
DIODE SCHOTTKY 30V 1.1A DO219AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 30 V 1.1A Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
1.1A
Voltage - Forward (Vf) (Max) @ If
430 mV @ 1.1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
10 ns
Current - Reverse Leakage @ Vr
130 µA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-219AB (SMF)
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28 453
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,96000 Kč8,96 Kč
105,93700 Kč59,37 Kč
1004,75970 Kč475,97 Kč
5003,59150 Kč1 795,75 Kč
1 0003,21386 Kč3 213,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,32366 Kč6 970,98 Kč
6 0002,11796 Kč12 707,76 Kč
9 0002,01313 Kč18 118,17 Kč
15 0001,95281 Kč29 292,15 Kč
Manufacturers Standard Package
Unit Price without VAT:8,96000 Kč
Unit Price with VAT:10,84160 Kč