


SL02-M-18 | |
|---|---|
DigiKey Part Number | 112-SL02-M-18TR-ND - Tape & Reel (TR) 112-SL02-M-18CT-ND - Cut Tape (CT) 112-SL02-M-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL02-M-18 |
Description | DIODE SCHOTTKY 20V 1.1A DO219AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1.1A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1.1A | |
Voltage - Forward (Vf) (Max) @ If | 420 mV @ 1.1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 250 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,05000 Kč | 9,05 Kč |
| 10 | 5,97800 Kč | 59,78 Kč |
| 100 | 4,80990 Kč | 480,99 Kč |
| 500 | 3,62944 Kč | 1 814,72 Kč |
| 1 000 | 2,60494 Kč | 2 604,94 Kč |
| 2 000 | 2,41549 Kč | 4 830,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,36303 Kč | 23 630,30 Kč |
| 20 000 | 2,18194 Kč | 43 638,80 Kč |
| 30 000 | 2,08970 Kč | 62 691,00 Kč |
| 50 000 | 1,98607 Kč | 99 303,50 Kč |
| 70 000 | 1,97344 Kč | 138 140,80 Kč |
| Unit Price without VAT: | 9,05000 Kč |
|---|---|
| Unit Price with VAT: | 10,95050 Kč |


