DO-219AB SFM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-219AB SFM
DO-219AB SFM

SL02-M-08

DigiKey Part Number
112-SL02-M-08TR-ND - Tape & Reel (TR)
112-SL02-M-08CT-ND - Cut Tape (CT)
112-SL02-M-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SL02-M-08
Description
DIODE SCHOTTKY 20V 1.1A DO219AB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Diode 20 V 1.1A Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
EDA/CAD Models
SL02-M-08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
1.1A
Voltage - Forward (Vf) (Max) @ If
420 mV @ 1.1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
10 ns
Current - Reverse Leakage @ Vr
250 µA @ 20 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-219AB (SMF)
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29 104
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,68000 Kč9,68 Kč
106,39900 Kč63,99 Kč
1004,80990 Kč480,99 Kč
5003,62944 Kč1 814,72 Kč
1 0003,24780 Kč3 247,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,76260 Kč8 287,80 Kč
6 0002,51807 Kč15 108,42 Kč
9 0002,39341 Kč21 540,69 Kč
15 0002,25332 Kč33 799,80 Kč
21 0002,17034 Kč45 577,14 Kč
30 0002,08970 Kč62 691,00 Kč
75 0001,97344 Kč148 008,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,68000 Kč
Unit Price with VAT:11,71280 Kč