
SF1600-TAP | |
|---|---|
DigiKey Part Number | SF1600-TAPGICT-ND - Cut Tape (CT) SF1600-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SF1600-TAP |
Description | DIODE AVALANCHE 1600V 1A SOD57 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 1600 V 1A Through Hole SOD-57 |
Datasheet | Datasheet |
EDA/CAD Models | SF1600-TAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 3.4 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-57 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,68000 Kč | 9,68 Kč |
| 10 | 7,47300 Kč | 74,73 Kč |
| 100 | 6,67920 Kč | 667,92 Kč |
| 500 | 6,10872 Kč | 3 054,36 Kč |
| 1 000 | 5,98220 Kč | 5 982,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,73625 Kč | 23 681,25 Kč |
| Unit Price without VAT: | 9,68000 Kč |
|---|---|
| Unit Price with VAT: | 11,71280 Kč |



