
SEP4512HM3/P | |
|---|---|
DigiKey Part Number | 112-SEP4512HM3/P-ND |
Manufacturer | |
Manufacturer Product Number | SEP4512HM3/P |
Description | DIODE ARRAY GP 1200V 45A TO247AD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 1200 V 45A Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | SEP4512HM3/P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) (per Diode) | 45A | |
Voltage - Forward (Vf) (Max) @ If | 1.26 V @ 45 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 1200 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,97000 Kč | 213,97 Kč |
| 25 | 129,02840 Kč | 3 225,71 Kč |
| 100 | 108,81370 Kč | 10 881,37 Kč |
| 500 | 92,65074 Kč | 46 325,37 Kč |
| 1 000 | 89,50398 Kč | 89 503,98 Kč |
| Unit Price without VAT: | 213,97000 Kč |
|---|---|
| Unit Price with VAT: | 258,90370 Kč |


