


SE8D20JHM3/I | |
|---|---|
DigiKey Part Number | 112-SE8D20JHM3/ITR-ND - Tape & Reel (TR) 112-SE8D20JHM3/ICT-ND - Cut Tape (CT) 112-SE8D20JHM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE8D20JHM3/I |
Description | DIODE STANDARD 600V 2A SLIMSMAW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount SlimSMAW (DO-221AD) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 1.2 µs |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 12pF @ 4V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 600 V | Mounting Type |
Current - Average Rectified (Io) 2A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 2 A | Supplier Device Package SlimSMAW (DO-221AD) |
Speed Standard Recovery >500ns, > 200mA (Io) | Operating Temperature - Junction -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 000 | 3,22139 Kč | 45 099,46 Kč |
| Unit Price without VAT: | 3,22139 Kč |
|---|---|
| Unit Price with VAT: | 3,89788 Kč |

