


SE8D20JHM3/H | |
|---|---|
DigiKey Part Number | 112-SE8D20JHM3/HTR-ND - Tape & Reel (TR) 112-SE8D20JHM3/HCT-ND - Cut Tape (CT) 112-SE8D20JHM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE8D20JHM3/H |
Description | DIODE STANDARD 600V 2A SLIMSMAW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount SlimSMAW (DO-221AD) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 1.2 µs |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 12pF @ 4V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 600 V | Mounting Type |
Current - Average Rectified (Io) 2A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 2 A | Supplier Device Package SlimSMAW (DO-221AD) |
Speed Standard Recovery >500ns, > 200mA (Io) | Operating Temperature - Junction -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,06000 Kč | 16,06 Kč |
| 10 | 9,96900 Kč | 99,69 Kč |
| 100 | 6,40890 Kč | 640,89 Kč |
| 500 | 4,87394 Kč | 2 436,97 Kč |
| 1 000 | 4,37840 Kč | 4 378,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 3,40088 Kč | 11 903,08 Kč |
| 7 000 | 3,22137 Kč | 22 549,59 Kč |
| Unit Price without VAT: | 16,06000 Kč |
|---|---|
| Unit Price with VAT: | 19,43260 Kč |

