Diode 600 V 2A Surface Mount SlimSMAW (DO-221AD)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 2A Surface Mount SlimSMAW (DO-221AD)
DO-221AC (SlimSMA) Bottom View

SE8D20J-M3/H

DigiKey Part Number
112-SE8D20J-M3/HTR-ND - Tape & Reel (TR)
112-SE8D20J-M3/HCT-ND - Cut Tape (CT)
112-SE8D20J-M3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SE8D20J-M3/H
Description
DIODE STANDARD 600V 2A SLIMSMAW
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 600 V 2A Surface Mount SlimSMAW (DO-221AD)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
1.2 µs
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
12pF @ 4V, 1MHz
Part Status
Active
Grade
Automotive
Technology
Qualification
AEC-Q101
Voltage - DC Reverse (Vr) (Max)
600 V
Mounting Type
Current - Average Rectified (Io)
2A
Package / Case
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 2 A
Supplier Device Package
SlimSMAW (DO-221AD)
Speed
Standard Recovery >500ns, > 200mA (Io)
Operating Temperature - Junction
-55°C ~ 175°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 960
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
113,97000 Kč13,97 Kč
108,67600 Kč86,76 Kč
1005,54550 Kč554,55 Kč
5004,19446 Kč2 097,23 Kč
1 0003,75858 Kč3 758,58 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5002,90523 Kč10 168,31 Kč
7 0002,65931 Kč18 615,17 Kč
Manufacturers Standard Package
Unit Price without VAT:13,97000 Kč
Unit Price with VAT:16,90370 Kč