Diode 200 V 6A Surface Mount DFN33A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SE60N3D-M3/I

DigiKey Part Number
112-SE60N3D-M3/ITR-ND - Tape & Reel (TR)
112-SE60N3D-M3/ICT-ND - Cut Tape (CT)
112-SE60N3D-M3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SE60N3D-M3/I
Description
DIODE STANDARD 200V 6A DFN33A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 200 V 6A Surface Mount DFN33A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
6A
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 6 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Capacitance @ Vr, F
40pF @ 4V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DFN33A
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 998
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,31000 Kč10,31 Kč
106,39900 Kč63,99 Kč
1006,32340 Kč632,34 Kč
5005,32144 Kč2 660,72 Kč
1 0004,75983 Kč4 759,83 Kč
2 0004,45902 Kč8 918,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0003,69933 Kč22 195,98 Kč
12 0003,31538 Kč39 784,56 Kč
Manufacturers Standard Package
Unit Price without VAT:10,31000 Kč
Unit Price with VAT:12,47510 Kč