


SE40NJ-M3/I | |
|---|---|
DigiKey Part Number | 112-SE40NJ-M3/ITR-ND - Tape & Reel (TR) 112-SE40NJ-M3/ICT-ND - Cut Tape (CT) 112-SE40NJ-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE40NJ-M3/I |
Description | DIODE STANDARD 600V 4A DFN3820A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 4A Surface Mount, Wettable Flank DFN3820A |
Datasheet | Datasheet |
EDA/CAD Models | SE40NJ-M3/I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 4 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.2 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 24pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN3820A | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,00000 Kč | 12,00 Kč |
| 10 | 7,74600 Kč | 77,46 Kč |
| 100 | 5,47300 Kč | 547,30 Kč |
| 500 | 4,14770 Kč | 2 073,85 Kč |
| 1 000 | 3,56208 Kč | 3 562,08 Kč |
| 2 000 | 3,35243 Kč | 6 704,86 Kč |
| 5 000 | 2,96978 Kč | 14 848,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 000 | 2,62570 Kč | 36 759,80 Kč |
| 28 000 | 2,42074 Kč | 67 780,72 Kč |
| 42 000 | 2,34427 Kč | 98 459,34 Kč |
| Unit Price without VAT: | 12,00000 Kč |
|---|---|
| Unit Price with VAT: | 14,52000 Kč |

