Diode 400 V 4A Surface Mount, Wettable Flank DFN3820A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 400 V 4A Surface Mount, Wettable Flank DFN3820A
MFG_DFN3820A_Bottom

SE40NG-M3/I

DigiKey Part Number
112-SE40NG-M3/ITR-ND - Tape & Reel (TR)
112-SE40NG-M3/ICT-ND - Cut Tape (CT)
112-SE40NG-M3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SE40NG-M3/I
Description
DIODE STANDARD 400V 4A DFN3820A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 400 V 4A Surface Mount, Wettable Flank DFN3820A
Datasheet
 Datasheet
EDA/CAD Models
SE40NG-M3/I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
4A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 4 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.2 µs
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Capacitance @ Vr, F
24pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DFN3820A
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 190
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
116,80000 Kč16,80 Kč
1010,45700 Kč104,57 Kč
1006,74040 Kč674,04 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
14 0003,43418 Kč48 078,52 Kč
Manufacturers Standard Package
Unit Price without VAT:16,80000 Kč
Unit Price with VAT:20,32800 Kč